N-Channel MOSFET, 40 A, 650 V, 3-Pin D2PAK onsemi NTB082N65S3F

Stock information currently inaccessible
RS Stock No.:
178-4252
Mfr. Part No.:
NTB082N65S3F
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

650 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

82 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

313 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±30 V

Number of Elements per Chip

1

Length

10.67mm

Typical Gate Charge @ Vgs

81 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

9.65mm

Forward Diode Voltage

1.3V

Height

4.58mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN
SUPERFET III MOSFET is ON Semiconductor’s brand−new high voltage super−junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on−resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate.

Features
700 V @ TJ = 150
Ultra Low Gate Charge (Typ. Qg = 81 nC)
Low Effective Output Capacitance (Typ. Coss(eff.) = 722 pF)
Optimized Capacitance
Excellent body diode performance (low Qrr, robust body diode)
Typ. RDS(on) = 70 mΩ
Benefits:
Higher system reliability at low temperature operation
Lower switching loss
Lower switching loss
Lower peak Vds and lower Vgs oscillation
Higher system reliability in LLC and Phase shift full bridge circuit
Applications:
Telecommunication
Cloud system
Industrial
End Products:
Telecom power
Server power
Solar / UPS
EV charger

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy