N-Channel MOSFET, 51 A, 80 V, 8-Pin Power33 onsemi FDMC010N08C

Stock information currently inaccessible
RS Stock No.:
178-4250
Mfr. Part No.:
FDMC010N08C
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

51 A

Maximum Drain Source Voltage

80 V

Package Type

Power33

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

10 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

52 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Width

3.4mm

Number of Elements per Chip

1

Length

3.4mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

15 nC @ 10 V

Forward Diode Voltage

1.3V

Height

0.75mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
PH
This N-Channel MV MOSFET is produced using ON Semiconductor’s advanced PowerTrench® process that incorporates Shielded Gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with best in class soft body diode.

Low RDS(on) and Qg
Very Low Qrr
Lowers switching noise / EMI

Benefits:
Minimize conduction and switching losses
Minimize EMI and voltage overshoot
Applications:
High performance DC-DC converters
AC-DC Synchronous Rectification
Motor Control
Solar
End Products:
Netcom/Telecom
AC-Adapter
Power Tools

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy