N-Channel MOSFET, 10 A, 650 V, 3-Pin IPAK onsemi FCU360N65S3R0

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-4246
Mfr. Part No.:
FCU360N65S3R0
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

10 A

Maximum Drain Source Voltage

650 V

Package Type

IPAK

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

360 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

83 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±30 V

Length

6.8mm

Typical Gate Charge @ Vgs

18 nC @ 10 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

2.5mm

Height

6.3mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

COO (Country of Origin):
CN
SuperFET® III MOSFET is ON Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate. Consequently, SuperFET III MOSFET is very suitable for various power system for miniaturization and higher efficiency.

700 V @ TJ = 150 °C
Ultra Low Gate Charge (Typ. Qg = 18 nC)
Low Effective Output Capacitance (Typ. Coss(eff.) = 173 pF)
Optimized Capacitance
Internal Gate Resistance: 1 Ω
Typ. RDS(on) = 310 mΩ
Benefits:
Higher system reliability at low temperature operation
Lower switching loss
Lower switching loss
Lower peak Vds and lower Vgs oscillation
Applications:
Computing
Consumer
Industrial
End Products:
Notebook / Desktop computer / Game console
Telecom / Server
LCD / LED TV
LED Lighting / Ballast
Adapter