N-Channel MOSFET, 17 A, 650 V, 3-Pin TO-220F onsemi FCPF190N65S3R0L

Stock information currently inaccessible
RS Stock No.:
178-4245
Mfr. Part No.:
FCPF190N65S3R0L
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

650 V

Package Type

TO-220F

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

190 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

33 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±30 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

33 nC @ 10 V

Length

10.3mm

Maximum Operating Temperature

+150 °C

Width

4.6mm

Height

15.7mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

COO (Country of Origin):
CN
SUPERFET III MOSFET is ON Semiconductor’s brand−new high voltage super−junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on−resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate. Consequently, SUPERFET III MOSFET Easy drive series helps manage EMI issues and allows for easier design implementation.

700 V @ TJ = 150 °C
Low Effective Output Capacitance (Typ. Coss(eff.) = 300 pF)
Ultra Low Gate Charge (Typ. Qg = 33 nC)
Optimized Capacitance
Typ. RDS(on) = 159 mΩ
Internal Gate Resistance: 0.5 Ω
Benefits:
Higher system reliability at low temperature operation
Low switching loss
Low switching loss
Lower peak Vds and lower Vgs oscillation
Applications:
Computing
Consumer
Industrial
End Products:
Notebook / Desktop computer / Game console
Telecom / Server
LCD / LED TV
LED Lighting / Ballast
Adapter

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy