P-Channel MOSFET, 65 A, 40 V, 8-Pin PQFN8 onsemi FDWS9509L-F085
- RS Stock No.:
- 178-4235
- Mfr. Part No.:
- FDWS9509L-F085
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 178-4235
- Mfr. Part No.:
- FDWS9509L-F085
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 65 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | PQFN8 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 8 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 107 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±16 V | |
| Maximum Operating Temperature | +175 °C | |
| Number of Elements per Chip | 1 | |
| Width | 5.9mm | |
| Typical Gate Charge @ Vgs | 48 nC @ 10 V | |
| Length | 5.1mm | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1.1mm | |
| Forward Diode Voltage | 1.25V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type P | ||
Maximum Continuous Drain Current 65 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type PQFN8 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 8 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 107 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±16 V | ||
Maximum Operating Temperature +175 °C | ||
Number of Elements per Chip 1 | ||
Width 5.9mm | ||
Typical Gate Charge @ Vgs 48 nC @ 10 V | ||
Length 5.1mm | ||
Minimum Operating Temperature -55 °C | ||
Height 1.1mm | ||
Forward Diode Voltage 1.25V | ||
- COO (Country of Origin):
- PH
P-Channel Logic Level Power Trench® MOSFET -40 V, -65 A, 8 mΩ
Typical RDS(on) = 6.3 mΩ at VGS = -10V, ID = -65 A
Typical Qg(tot) = 48 nC at VGS = -10V, ID = -65 A
UIS Capability
Wettable flanks for automatic optical inspection (AOI)
Applications
Automotive Engine Control
PowerTrain Management
Solenoid and Motor Drivers
Electronic Steering
Integrated Starter/Alternator
Distributed Power Architectures and VRM
Primary Switch for 12V Systems
Typical Qg(tot) = 48 nC at VGS = -10V, ID = -65 A
UIS Capability
Wettable flanks for automatic optical inspection (AOI)
Applications
Automotive Engine Control
PowerTrain Management
Solenoid and Motor Drivers
Electronic Steering
Integrated Starter/Alternator
Distributed Power Architectures and VRM
Primary Switch for 12V Systems
