Vishay Siliconix EL-Series N-Channel MOSFET, 69 A, 600 V, 3-Pin TO-247AC SIHG73N60AEL-GE3
- RS Stock No.:
- 178-3968
- Mfr. Part No.:
- SIHG73N60AEL-GE3
- Brand:
- Vishay Siliconix
- RS Stock No.:
- 178-3968
- Mfr. Part No.:
- SIHG73N60AEL-GE3
- Brand:
- Vishay Siliconix
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay Siliconix | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 69 A | |
| Maximum Drain Source Voltage | 600 V | |
| Package Type | TO-247AC | |
| Series | EL-Series | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 40 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 520 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±30 V | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 171 nC @ 10 V | |
| Transistor Material | Si | |
| Width | 5.31mm | |
| Length | 15.87mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 20.82mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand Vishay Siliconix | ||
Channel Type N | ||
Maximum Continuous Drain Current 69 A | ||
Maximum Drain Source Voltage 600 V | ||
Package Type TO-247AC | ||
Series EL-Series | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 40 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 520 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±30 V | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 171 nC @ 10 V | ||
Transistor Material Si | ||
Width 5.31mm | ||
Length 15.87mm | ||
Maximum Operating Temperature +150 °C | ||
Height 20.82mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.2V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Low figure-of-merit (FOM) Ron x Qg
Low input capacitance (Ciss)
Reduced switching and conduction losses
APPLICATIONS
Server and telecom power supplies
Switch mode power supplies (SMPS)
Power factor correction power supplies (PFC)
