Vishay Siliconix EL-Series N-Channel MOSFET, 28 A, 600 V, 3 + Tab-Pin D2PAK SIHB30N60AEL-GE3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
178-3942
Mfr. Part No.:
SIHB30N60AEL-GE3
Brand:
Vishay Siliconix
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay Siliconix

Channel Type

N

Maximum Continuous Drain Current

28 A

Maximum Drain Source Voltage

600 V

Package Type

D2PAK (TO-263)

Series

EL-Series

Mounting Type

Surface Mount

Pin Count

3 + Tab

Maximum Drain Source Resistance

120 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

250 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±30 V

Width

4.83mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Length

10.67mm

Typical Gate Charge @ Vgs

60 nC @ 10 V

Transistor Material

Si

Height

11.3mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

RoHS Status: Not Applicable

COO (Country of Origin):
CN
FEATURES
Low figure-of-merit (FOM) Ron x Qg
Low input capacitance (Ciss)
Reduced switching and conduction losses
APPLICATIONS
Server and telecom power supplies
Switch mode power supplies (SMPS)
Power factor correction power supplies (PFC)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy