Vishay Siliconix TrenchFET N-Channel MOSFET, 12.3 A, 250 V, 8-Pin SO-8 Si7434ADP-T1-RE3
- RS Stock No.:
- 178-3890
- Mfr. Part No.:
- Si7434ADP-T1-RE3
- Brand:
- Vishay Siliconix
- RS Stock No.:
- 178-3890
- Mfr. Part No.:
- Si7434ADP-T1-RE3
- Brand:
- Vishay Siliconix
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay Siliconix | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 12.3 A | |
| Maximum Drain Source Voltage | 250 V | |
| Series | TrenchFET | |
| Package Type | SO-8 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 170 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 54.3 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Width | 5mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Length | 5.99mm | |
| Typical Gate Charge @ Vgs | 10.9 nC @ 10 V | |
| Transistor Material | Si | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1.07mm | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand Vishay Siliconix | ||
Channel Type N | ||
Maximum Continuous Drain Current 12.3 A | ||
Maximum Drain Source Voltage 250 V | ||
Series TrenchFET | ||
Package Type SO-8 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 170 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 54.3 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Width 5mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Length 5.99mm | ||
Typical Gate Charge @ Vgs 10.9 nC @ 10 V | ||
Transistor Material Si | ||
Minimum Operating Temperature -55 °C | ||
Height 1.07mm | ||
Forward Diode Voltage 1.2V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
TrenchFET® power MOSFET
Low thermal resistance PowerPAK® package
APPLICATIONS
Primary side switch
Synchronous rectification
DC/DC converter
Lighting
Industrial
