Vishay Siliconix TrenchFET N-Channel MOSFET, 133 A, 40 V, 8-Pin PowerPAK SO-8 SiR112DP-T1-RE3

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
178-3881
Mfr. Part No.:
SiR112DP-T1-RE3
Brand:
Vishay Siliconix
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay Siliconix

Channel Type

N

Maximum Continuous Drain Current

133 A

Maximum Drain Source Voltage

40 V

Package Type

PowerPAK SO-8

Series

TrenchFET

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.1V

Minimum Gate Threshold Voltage

2.4V

Maximum Power Dissipation

62.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +20 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Length

5.99mm

Typical Gate Charge @ Vgs

59 nC @ 10 V

Transistor Material

Si

Width

5mm

Height

1.07mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.1V

RoHS Status: Not Applicable

COO (Country of Origin):
CN
TrenchFET® Gen IV power MOSFET

Qgd/Qgs ratio < 1 optimizes switching characteristics