Vishay Siliconix TrenchFET N-Channel MOSFET, 64.6 A, 150 V, 8-Pin PowerPAK SO-8DC SiDR622DP-T1-GE3

Stock information currently inaccessible
RS Stock No.:
178-3671
Mfr. Part No.:
SiDR622DP-T1-GE3
Brand:
Vishay Siliconix
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay Siliconix

Channel Type

N

Maximum Continuous Drain Current

64.6 A

Maximum Drain Source Voltage

150 V

Package Type

PowerPAK SO-8DC

Series

TrenchFET

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

20 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

125 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Length

5.99mm

Typical Gate Charge @ Vgs

27 nC @ 10 V

Width

5mm

Height

1.07mm

Forward Diode Voltage

1.1V

Minimum Operating Temperature

-55 °C

RoHS Status: Not Applicable

COO (Country of Origin):
CN
TrenchFET® power MOSFET

Top side cooling feature provides additional venue for thermal transfer

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy