N-Channel MOSFET, 5.4 A, 100 V, 8-Pin SOIC Infineon IRF7490PBF

Stock information currently inaccessible
RS Stock No.:
178-1528
Mfr. Part No.:
IRF7490PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

5.4 A

Maximum Drain Source Voltage

100 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

39 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

37 nC @ 10 V

Transistor Material

Si

Length

5mm

Width

4mm

Number of Elements per Chip

1

Height

1.5mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy