Infineon HEXFET P-Channel MOSFET, 6.2 A, 40 V, 8-Pin SOIC IRF7241PBF

Stock information currently inaccessible
RS Stock No.:
178-1527
Mfr. Part No.:
IRF7241PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

6.2 A

Maximum Drain Source Voltage

40 V

Package Type

SOIC

Series

HEXFET

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

41 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4mm

Length

5mm

Typical Gate Charge @ Vgs

53 nC @ 10 V

Number of Elements per Chip

1

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Height

1.5mm

Minimum Operating Temperature

-55 °C

Infineon HEXFET Series MOSFET, 6.2A Maximum Continuous Drain Current, 2.5W Maximum Power Dissipation - IRF7241TRPBF


This MOSFET is designed for efficient power management in electronic circuits. With a P-channel configuration and a continuous drain current capability of 6.2A, it is suitable for various applications. Operating in enhancement mode further enhances its adaptability across different electronic devices, making it an essential component in automation and electrical systems.

Features & Benefits


• Supports a maximum drain-source voltage of 40V for strong performance

• Low on-resistance of 70mΩ improves efficiency and minimises heat generation

• Can withstand a maximum operating temperature of +150°C

• Broad gate voltage range allows for flexible design integration

• Single transistor configuration simplifies circuit layout and saves space

• Typical gate charge of 53nC at 10V enables quick switching

Applications


• Utilised in power management systems for automation

• Appropriate for driving loads in consumer electronics

• Employed in power conversion and regulation circuits

• Incorporated into various electrical industry

• Integrated into motor control and industrial automation systems

What is the significance of the low RDS(on) measurement?


A low RDS(on) measurement indicates lower power losses during operation, leading to improved efficiency and reduced heat generation.

How does the maximum gate-source voltage affect performance?


The maximum gate-source voltage range allows for wider compatibility with different driver circuits, ensuring reliable switching across various operating conditions.

What precautions should be taken during installation?


Ensure proper thermal management and verify that the operating conditions stay within the specified maximum ratings, particularly for voltage and temperature.

How does enhancement mode behaviour affect circuit design?


Enhancement mode operation means the transistor is off at zero gate voltage, resulting in lower power consumption during standby and enhancing overall circuit reliability.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy