P-Channel MOSFET, 6.7 A, 20 V, 8-Pin SOIC Infineon IRF7404PBF

Stock information currently inaccessible
RS Stock No.:
178-1525
Mfr. Part No.:
IRF7404PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

6.7 A

Maximum Drain Source Voltage

20 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

40 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.7V

Minimum Gate Threshold Voltage

0.7V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

50 nC @ 4.5 V

Length

5mm

Transistor Material

Si

Width

4mm

Minimum Operating Temperature

-55 °C

Height

1.5mm

Series

HEXFET

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy