Infineon HEXFET N-Channel MOSFET, 119 A, 40 V, 3-Pin DPAK IRFR4104PBF

Stock information currently inaccessible
RS Stock No.:
178-1511
Mfr. Part No.:
IRFR4104PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

119 A

Maximum Drain Source Voltage

40 V

Package Type

DPAK (TO-252)

Series

HEXFET

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

140 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

6.73mm

Width

6.22mm

Typical Gate Charge @ Vgs

59 nC @ 10 V

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

2.39mm

The Infineon IRFR4104 is the 40V single N-channel HEXFET power MOSFET in a D-Pak package. This HEXFET power MOSFET utilizes the latest processing techniques to achieve extremely low on resistance per silicon area.

Advanced process technology
Ultra low on resistance
175°C operating temperature
Fast switching

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy