Infineon HEXFET P-Channel MOSFET, 20 A, 55 V, 3-Pin IPAK IRLU9343PBF
- RS Stock No.:
- 178-1510
- Mfr. Part No.:
- IRLU9343PBF
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-1510
- Mfr. Part No.:
- IRLU9343PBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 20 A | |
| Maximum Drain Source Voltage | 55 V | |
| Package Type | IPAK (TO-251) | |
| Series | HEXFET | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 105 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 79 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Length | 6.73mm | |
| Number of Elements per Chip | 1 | |
| Width | 2.39mm | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 31 nC @ 10 V | |
| Maximum Operating Temperature | +175 °C | |
| Height | 6.22mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type P | ||
Maximum Continuous Drain Current 20 A | ||
Maximum Drain Source Voltage 55 V | ||
Package Type IPAK (TO-251) | ||
Series HEXFET | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 105 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 79 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Length 6.73mm | ||
Number of Elements per Chip 1 | ||
Width 2.39mm | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 31 nC @ 10 V | ||
Maximum Operating Temperature +175 °C | ||
Height 6.22mm | ||
Minimum Operating Temperature -40 °C | ||
The Infineon IRLU9343 is the 55V single P-channel HEXFET power MOSFET in a I-Pak package. This digital audio HEXFET is specifically designed for class-D audio amplifier applications. This MosFET utilizes the latest processing techniques to achieve low on-resistance per silicon area.
Repetitive avalanche capability for robustness and reliability
Multiple package options
175°C operating junction temperature for ruggedness
Multiple package options
175°C operating junction temperature for ruggedness
