Infineon HEXFET N-Channel MOSFET, 16 A, 100 V, 3-Pin DPAK IRFR3910PBF

Stock information currently inaccessible
RS Stock No.:
178-1505
Mfr. Part No.:
IRFR3910PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

16 A

Maximum Drain Source Voltage

100 V

Package Type

DPAK (TO-252)

Series

HEXFET

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

115 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

79 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

6.22mm

Number of Elements per Chip

1

Length

6.73mm

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

44 nC @ 10 V

Height

2.39mm

Minimum Operating Temperature

-55 °C

The Infineon IRFR3910 is the 100V single N-channel HEXFET power MOSFET in a D-Pak package. The D-PAK is designed for the surface mounting using vapour phase, infrared or wave soldering techniques.

Fast switching
Fast avalanched rated
Lead free