N-Channel MOSFET, 44 A, 55 V, 3-Pin DPAK Infineon IRFR1205PBF
- RS Stock No.:
- 178-1504
- Mfr. Part No.:
- IRFR1205PBF
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 178-1504
- Mfr. Part No.:
- IRFR1205PBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 44 A | |
| Maximum Drain Source Voltage | 55 V | |
| Package Type | DPAK (TO-252) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 27 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 107 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +175 °C | |
| Width | 6.22mm | |
| Length | 6.73mm | |
| Typical Gate Charge @ Vgs | 65 nC @ 10 V | |
| Transistor Material | Si | |
| Height | 2.39mm | |
| Series | HEXFET | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 44 A | ||
Maximum Drain Source Voltage 55 V | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 27 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 107 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +175 °C | ||
Width 6.22mm | ||
Length 6.73mm | ||
Typical Gate Charge @ Vgs 65 nC @ 10 V | ||
Transistor Material Si | ||
Height 2.39mm | ||
Series HEXFET | ||
Minimum Operating Temperature -55 °C | ||
Infineon HEXFET Series MOSFET, 44A Maximum Continuous Drain Current, 107W Maximum Power Dissipation - IRFR1205TRPBF
This high-performance N-channel MOSFET is designed for efficient power management in a variety of applications. It features a maximum continuous drain current of 44A and a maximum drain-source voltage of 55V, making it suitable for professionals in the electronics and automation sectors. The enhancement mode configuration enhances switching efficiency, thereby improving circuit performance.
Features & Benefits
• Low drain-source resistance minimises power loss
• Handles power dissipation up to 107W
• High maximum operating temperature of 175°C for broad applicability
• Optimised gate charge for improved switching efficiency
• Surface-mount design simplifies integration into Compact circuits
• Lead-free construction complies with contemporary environmental standards
Applications
• Utilised in power converters to improve efficiency
• Employed in motor control circuits for precise functionality
• Ideal for switching regulators to manage voltage
• Suitable for renewable energy systems
• Appropriate for Compact portable electronics
What is the significance of the low on-resistance in this model?
The low on-resistance reduces heat generation during operation, enhancing efficiency and reliability in high-current applications.
How does the enhancement mode configuration benefit circuit design?
The enhancement mode provides better control over switching characteristics, ensuring smooth operation and optimal performance in various electronic applications.
Can this component operate in extreme temperatures?
Yes, it is rated for use in environments from -55°C to +175°C, making it appropriate for various industrial applications.
What are the electrical implications of the gate-source voltage limits?
The gate-source voltage limits ensure safe operation and prevent damage, allowing design flexibility without sacrificing reliability.
How can effective heat dissipation be achieved when using this component?
Incorporating adequate heatsinking or ventilation will facilitate effective heat dissipation, ensuring stable performance during prolonged operation periods.
