N-Channel MOSFET, 72 A, 100 V, 3-Pin TO-247AC Infineon IRFP4710PBF
- RS Stock No.:
- 178-1489
- Mfr. Part No.:
- IRFP4710PBF
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-1489
- Mfr. Part No.:
- IRFP4710PBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 72 A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | TO-247AC | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 14 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 5.5V | |
| Minimum Gate Threshold Voltage | 3.5V | |
| Maximum Power Dissipation | 190 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Transistor Material | Si | |
| Width | 5.3mm | |
| Maximum Operating Temperature | +175 °C | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 110 nC @ 10 V | |
| Length | 15.9mm | |
| Minimum Operating Temperature | -55 °C | |
| Height | 20.3mm | |
| Series | HEXFET | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 72 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type TO-247AC | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 14 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5.5V | ||
Minimum Gate Threshold Voltage 3.5V | ||
Maximum Power Dissipation 190 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Transistor Material Si | ||
Width 5.3mm | ||
Maximum Operating Temperature +175 °C | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 110 nC @ 10 V | ||
Length 15.9mm | ||
Minimum Operating Temperature -55 °C | ||
Height 20.3mm | ||
Series HEXFET | ||
- COO (Country of Origin):
- MX
The Infineon IRFP4710 is the 100V single N-channel HEXFET power MOSFET in a TO-247AC package. This device is used for high frequency DC-DC converters and motor control.
Fully characterized avalanche voltage and current
Lead free
Low gate to drain charge to reduce switching losses
Lead free
Low gate to drain charge to reduce switching losses
