N-Channel MOSFET, 190 A, 40 V, 3-Pin D2PAK Infineon IRF1404ZSPBF

Stock information currently inaccessible
RS Stock No.:
178-1473
Mfr. Part No.:
IRF1404ZSPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

190 A

Maximum Drain Source Voltage

40 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

220 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

9.65mm

Number of Elements per Chip

1

Length

10.67mm

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

100 nC @ 10 V

Minimum Operating Temperature

-55 °C

Series

HEXFET

Height

4.83mm