STMicroelectronics N-Channel MOSFET, 9 A, 80 V, 3-Pin M250 LET9045F
- RS Stock No.:
- 178-1387
- Mfr. Part No.:
- LET9045F
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-1387
- Mfr. Part No.:
- LET9045F
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 9 A | |
| Maximum Drain Source Voltage | 80 V | |
| Package Type | M250 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 108 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -0.5 V, +15 V | |
| Maximum Operating Temperature | +200 °C | |
| Transistor Material | Si | |
| Length | 9.91mm | |
| Width | 6.09mm | |
| Number of Elements per Chip | 1 | |
| Typical Power Gain | 17.7 dB | |
| Height | 3.94mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 9 A | ||
Maximum Drain Source Voltage 80 V | ||
Package Type M250 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 108 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -0.5 V, +15 V | ||
Maximum Operating Temperature +200 °C | ||
Transistor Material Si | ||
Length 9.91mm | ||
Width 6.09mm | ||
Number of Elements per Chip 1 | ||
Typical Power Gain 17.7 dB | ||
Height 3.94mm | ||
