Vishay N-Channel MOSFET, 8.1 A, 250 V, 3-Pin TO-220AB IRF634PBF
- RS Stock No.:
- 178-0828
- Mfr. Part No.:
- IRF634PBF
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-0828
- Mfr. Part No.:
- IRF634PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 8.1 A | |
| Maximum Drain Source Voltage | 250 V | |
| Package Type | TO-220AB | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 450 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 74 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Maximum Operating Temperature | +150 °C | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 41 nC @ 10 V | |
| Length | 10.41mm | |
| Width | 4.7mm | |
| Number of Elements per Chip | 1 | |
| Height | 9.01mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Maximum Continuous Drain Current 8.1 A | ||
Maximum Drain Source Voltage 250 V | ||
Package Type TO-220AB | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 450 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 74 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Maximum Operating Temperature +150 °C | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 41 nC @ 10 V | ||
Length 10.41mm | ||
Width 4.7mm | ||
Number of Elements per Chip 1 | ||
Height 9.01mm | ||
Minimum Operating Temperature -55 °C | ||
