ROHM RQ5L035GN N-Channel MOSFET, 3.5 A, 60 V, 3-Pin SOT-346T RQ5L035GNTCL

Stock information currently inaccessible
RS Stock No.:
177-6822
Mfr. Part No.:
RQ5L035GNTCL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

3.5 A

Maximum Drain Source Voltage

60 V

Package Type

SOT-346T

Series

RQ5L035GN

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

50 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.7V

Minimum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Width

1.8mm

Length

3mm

Typical Gate Charge @ Vgs

7.3 nC @ 10 V

Maximum Operating Temperature

+150 °C

Forward Diode Voltage

1.2V

Height

0.95mm

Minimum Operating Temperature

-55 °C

RoHS Status: Not Applicable

COO (Country of Origin):
TH
RQ5L035GN is the high reliability transistor, suitable for switching applications.

Low on -resistance.
Small Surface Mount Package(TSMT3).
Pb-free lead plating

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy