ROHM RS1E301GN N-Channel MOSFET, 80 A, 30 V, 8-Pin HSOP RS1E301GNTB1

Stock information currently inaccessible
RS Stock No.:
177-6814
Mfr. Part No.:
RS1E301GNTB1
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

30 V

Package Type

HSOP

Series

RS1E301GN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

2.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

33 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

39.8 nC @ 10 V

Length

5mm

Width

5.8mm

Height

1.05mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

RoHS Status: Not Applicable

COO (Country of Origin):
TH
RS1E301GN is a power MOSFET with low-on resistance and High power package, suitable for switching.

Low on - resistance
High power package (HSOP8)
Pb-free lead plating
Halogen free

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy