ROHM RQ5E050AT P-Channel MOSFET, 5 A, 30 V, 3-Pin SOT-346T RQ5E050ATTCL

Stock information currently inaccessible
RS Stock No.:
177-6803
Mfr. Part No.:
RQ5E050ATTCL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

P

Maximum Continuous Drain Current

5 A

Maximum Drain Source Voltage

30 V

Series

RQ5E050AT

Package Type

SOT-346T

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

26 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Length

3mm

Typical Gate Charge @ Vgs

19.4 nC @ 10 V

Width

1.8mm

Maximum Operating Temperature

+150 °C

Height

0.95mm

Forward Diode Voltage

1.2V

Minimum Operating Temperature

-55 °C

RoHS Status: Not Applicable

COO (Country of Origin):
TH

ROHM MOSFET


The ROHM SOT-346T/SC-96/TSMT3 surface mount P-channel MOSFET is a new age product with a drain-source resistance of 26mohm. It has a maximum gate-source voltage of 20V and drain-source voltage of 30V. It has continuous drain current of 5A and maximum power dissipation of 1W. It has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Lead (Pb) free
• Low on resistance
• Operating temperature ranges between -55°C and 150°C

Applications


• For mobile computing
• Load switch
• Notebook adaptor switch

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy