ROHM RU1C001ZP P-Channel MOSFET, 100 mA, 20 V, 3-Pin SC-85 RU1C001ZPTL
- RS Stock No.:
- 177-6793
- Mfr. Part No.:
- RU1C001ZPTL
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 177-6793
- Mfr. Part No.:
- RU1C001ZPTL
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 100 mA | |
| Maximum Drain Source Voltage | 20 V | |
| Series | RU1C001ZP | |
| Package Type | SC-85 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 40 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1V | |
| Minimum Gate Threshold Voltage | 0.3V | |
| Maximum Power Dissipation | 200 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | 10 V | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 2.2 nC @ 4.5 V | |
| Width | 1.35mm | |
| Length | 2.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.95mm | |
| Forward Diode Voltage | 1.2V | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type P | ||
Maximum Continuous Drain Current 100 mA | ||
Maximum Drain Source Voltage 20 V | ||
Series RU1C001ZP | ||
Package Type SC-85 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 40 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1V | ||
Minimum Gate Threshold Voltage 0.3V | ||
Maximum Power Dissipation 200 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage 10 V | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 2.2 nC @ 4.5 V | ||
Width 1.35mm | ||
Length 2.1mm | ||
Maximum Operating Temperature +150 °C | ||
Height 0.95mm | ||
Forward Diode Voltage 1.2V | ||
Minimum Operating Temperature -55 °C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
MOSFETs are made as ultra-low ON-resistance by the micro-processing technologies suitable for mobile equipment for low current consumption. In wide lineup including compact type, high-power type and complex type to meet in the market.
Low voltage(1.2V) drive type
Pch Small-signal MOSFET
Small Surface Mount Package
Pb Free
Pch Small-signal MOSFET
Small Surface Mount Package
Pb Free
