ROHM RQ5E035XN N-Channel MOSFET, 3.5 A, 30 V, 3-Pin SOT-346T RQ5E035XNTCL

Stock information currently inaccessible
RS Stock No.:
177-6788
Mfr. Part No.:
RQ5E035XNTCL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

3.5 A

Maximum Drain Source Voltage

30 V

Series

RQ5E035XN

Package Type

SOT-346T

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

50 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Length

3mm

Typical Gate Charge @ Vgs

3.3 nC @ 5 V

Number of Elements per Chip

1

Width

1.8mm

Maximum Operating Temperature

+150 °C

Height

0.95mm

Forward Diode Voltage

1.2V

Minimum Operating Temperature

-55 °C

RoHS Status: Not Applicable

COO (Country of Origin):
TH
RQ5E035XN is a Small Signal MOSFET featuring low-on resistance and Built-in G-S Protection Diode. It is suitable for switching.

Low on-resistance
Built-in G-S Protection Diode
Small and surface mount package(TSMT3)
Pb-free lead plating

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy