ROHM SH8K39 Dual N-Channel MOSFET, 8 A, 60 V, 8-Pin SOP SH8K39GZETB

Stock information currently inaccessible
RS Stock No.:
177-6756
Mfr. Part No.:
SH8K39GZETB
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

60 V

Package Type

SOP

Series

SH8K39

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

21 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.7V

Minimum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

2 W

Maximum Gate Source Voltage

±20 V

Width

4.05mm

Number of Elements per Chip

2

Typical Gate Charge @ Vgs

25 nC @ 5 V

Length

5.2mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

1.6mm

Forward Diode Voltage

1.2V

RoHS Status: Not Applicable

COO (Country of Origin):
TH
SH8K39 is a power MOSFET with low-on resistance and High power package (SOP8), suitable for switching and motor drive.

Low on - resistance.
Small Surface Mount Package (SOP8).
Pb-free lead plating
Halogen Free.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy