ROHM RQ3E150GN N-Channel MOSFET, 39 A, 30 V, 8-Pin HSMT RQ3E150GNTB

Stock information currently inaccessible
RS Stock No.:
177-6730
Mfr. Part No.:
RQ3E150GNTB
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

39 A

Maximum Drain Source Voltage

30 V

Series

RQ3E150GN

Package Type

HSMT

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

6.1 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

17 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Width

3.1mm

Maximum Operating Temperature

+150 °C

Length

3.3mm

Typical Gate Charge @ Vgs

15.3 nC @ 10 V

Height

0.9mm

Forward Diode Voltage

1.2V

Minimum Operating Temperature

-55 °C

RoHS Status: Not Applicable

COO (Country of Origin):
JP
Power MOSFETs are made as low ON-resistance devices by the micro-processing technologies useful for wide range of applications. Broad lineup covering compact types, high-power types and complex types to meet various needs in the market.

Low on - resistance.
High Power Package (HSMT8).
Pb-free lead plating
Halogen Free

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy