ROHM SH8K37 Dual N-Channel MOSFET, 5.5 A, 60 V, 8-Pin SOP SH8K37GZETB

Stock information currently inaccessible
RS Stock No.:
177-6726
Mfr. Part No.:
SH8K37GZETB
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

5.5 A

Maximum Drain Source Voltage

60 V

Package Type

SOP

Series

SH8K37

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

46 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.7V

Minimum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

2 W

Maximum Gate Source Voltage

±20 V

Typical Gate Charge @ Vgs

9.7 nC @ 5 V

Width

4.05mm

Length

5.2mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

2

Height

1.6mm

Forward Diode Voltage

1.2V

Minimum Operating Temperature

-55 °C

RoHS Status: Not Applicable

COO (Country of Origin):
TH
SH8K37GZETB is low on-resistance and small surface mount package MOSFET. It is suitable for switching and motor drive.

Low on - resistance.
Small Surface Mount Package (SOP8).
Pb-free lead plating
Halogen Free.