ROHM RF4L055GN N-Channel MOSFET, 5.5 A, 60 V, 8-Pin HUML2020L RF4L055GNTCR
- RS Stock No.:
- 177-6659
- Mfr. Part No.:
- RF4L055GNTCR
- Brand:
- ROHM
- RS Stock No.:
- 177-6659
- Mfr. Part No.:
- RF4L055GNTCR
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 5.5 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | HUML2020L | |
| Series | RF4L055GN | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 43 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.7V | |
| Minimum Gate Threshold Voltage | 1.3V | |
| Maximum Power Dissipation | 2 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Width | 2.1mm | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 7.8 nC @ 10 V | |
| Length | 2.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.6mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 5.5 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type HUML2020L | ||
Series RF4L055GN | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 43 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.7V | ||
Minimum Gate Threshold Voltage 1.3V | ||
Maximum Power Dissipation 2 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Width 2.1mm | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 7.8 nC @ 10 V | ||
Length 2.1mm | ||
Maximum Operating Temperature +150 °C | ||
Height 0.6mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.2V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
High Power Small Mold Package (HUML2020L8).
Pb-free lead plating
Halogen Free
