ROHM RQ6E040XN N-Channel MOSFET, 4 A, 30 V, 6-Pin SOT-457T RQ6E040XNTCR

Stock information currently inaccessible
RS Stock No.:
177-6636
Mfr. Part No.:
RQ6E040XNTCR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

4 A

Maximum Drain Source Voltage

30 V

Package Type

SOT-457T

Series

RQ6E040XN

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

30 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

1.25 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Length

3mm

Width

1.8mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

3.3 nC @ 5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

0.95mm

Forward Diode Voltage

1.2V

RoHS Status: Not Applicable

COO (Country of Origin):
TH
RQ6E040XN is the low on-resistance MOSFET, built-in G-S protection diode for switching application.

Low on - resistance
Built-in G-S protection diode
Small surface mount package(TSMT6)
Pb-free lead plating

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy