ROHM SH8J65 Dual P-Channel MOSFET, 7 A, 30 V, 8-Pin SOP SH8J65TB1
- RS Stock No.:
- 177-6628
- Mfr. Part No.:
- SH8J65TB1
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 177-6628
- Mfr. Part No.:
- SH8J65TB1
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 7 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | SOP | |
| Series | SH8J65 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 40.8 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 2 W | |
| Maximum Gate Source Voltage | ±20 V | |
| Length | 5mm | |
| Width | 3.9mm | |
| Number of Elements per Chip | 2 | |
| Typical Gate Charge @ Vgs | 18 nC @ 5 V | |
| Maximum Operating Temperature | +150 °C | |
| Height | 1.55mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type P | ||
Maximum Continuous Drain Current 7 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type SOP | ||
Series SH8J65 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 40.8 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 2 W | ||
Maximum Gate Source Voltage ±20 V | ||
Length 5mm | ||
Width 3.9mm | ||
Number of Elements per Chip 2 | ||
Typical Gate Charge @ Vgs 18 nC @ 5 V | ||
Maximum Operating Temperature +150 °C | ||
Height 1.55mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.2V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Complex type MOSFETs(P+P) are made as low ON-resistance devices by the micro-processing technologies useful for wide range of applications. Broad lineup covering compact types, high-power types and complex types to meet various needs in the market.
4V-drive type
Pch+Pch Middle-power MOSFET
Fast Switching Speed
Small Surface Mount Package
Pb Free
Pch+Pch Middle-power MOSFET
Fast Switching Speed
Small Surface Mount Package
Pb Free
