ROHM R6006JNJ N-Channel MOSFET, 6 A, 600 V, 3-Pin D2PAK R6006JNJGTL
- RS Stock No.:
- 177-6545
- Mfr. Part No.:
- R6006JNJGTL
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 177-6545
- Mfr. Part No.:
- R6006JNJGTL
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 6 A | |
| Maximum Drain Source Voltage | 600 V | |
| Series | R6006JNJ | |
| Package Type | TO-263S | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 930 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 7V | |
| Minimum Gate Threshold Voltage | 5V | |
| Maximum Power Dissipation | 86 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±30 V | |
| Width | 9.2mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 15.5 nC @ 15 V | |
| Number of Elements per Chip | 1 | |
| Length | 10.4mm | |
| Forward Diode Voltage | 1.7V | |
| Height | 4.7mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 6 A | ||
Maximum Drain Source Voltage 600 V | ||
Series R6006JNJ | ||
Package Type TO-263S | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 930 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 7V | ||
Minimum Gate Threshold Voltage 5V | ||
Maximum Power Dissipation 86 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±30 V | ||
Width 9.2mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 15.5 nC @ 15 V | ||
Number of Elements per Chip 1 | ||
Length 10.4mm | ||
Forward Diode Voltage 1.7V | ||
Height 4.7mm | ||
Minimum Operating Temperature -55 °C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
R6006JNJ is a power MOSFET with low on-resistance and fast switching, suitable for the switching application.
Fast reverse recovery time (trr)
Low on-resistance
Fast switching speed
Drive circuits can be simple
Pb-free plating
Low on-resistance
Fast switching speed
Drive circuits can be simple
Pb-free plating
