ROHM R6030KNZ N-Channel MOSFET, 30 A, 600 V, 3-Pin TO-3PF R6030KNZC8

Stock information currently inaccessible
RS Stock No.:
177-6451
Mfr. Part No.:
R6030KNZC8
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

30 A

Maximum Drain Source Voltage

600 V

Package Type

TO-3PF

Series

R6030KNZ

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

130 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

86 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±30 V

Number of Elements per Chip

1

Width

5.7mm

Typical Gate Charge @ Vgs

56 nC @ 10 V

Maximum Operating Temperature

+150 °C

Length

15.7mm

Height

26.7mm

Forward Diode Voltage

1.5V

Minimum Operating Temperature

-55 °C

RoHS Status: Not Applicable

COO (Country of Origin):
TH
R6030KNZ is Low on-resistance and ultra fast switching speed Power MOSFET.

Low on-resistance.
Ultra fast switching speed.
Parallel use is easy.
Pb-free lead plating

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy