ROHM R6524KNJ N-Channel MOSFET, 24 A, 650 V, 3-Pin D2PAK R6524KNJTL

Stock information currently inaccessible
RS Stock No.:
177-6369
Mfr. Part No.:
R6524KNJTL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

24 A

Maximum Drain Source Voltage

650 V

Series

R6524KNJ

Package Type

TO-263S

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

185 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

245 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±30 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

10.4mm

Typical Gate Charge @ Vgs

45 nC @ 10 V

Width

9.2mm

Height

4.7mm

Forward Diode Voltage

1.5V

Minimum Operating Temperature

-55 °C

RoHS Status: Not Applicable

COO (Country of Origin):
JP
R6524KNJ is a power MOSFET with low on-resistance and fast switching, suitable for the switching application.

Low on-resistance
Ultra fast switching speed
Parallel use is easy
Pb-free plating

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy