ROHM R6024KNJ N-Channel MOSFET, 24 A, 600 V, 3-Pin D2PAK R6024KNJTL

Stock information currently inaccessible
RS Stock No.:
177-6308
Mfr. Part No.:
R6024KNJTL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

24 A

Maximum Drain Source Voltage

600 V

Series

R6024KNJ

Package Type

TO-263

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

160 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

245 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±30 V

Length

10.4mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

45 nC @ 10 V

Width

9.2mm

Number of Elements per Chip

1

Forward Diode Voltage

1.5V

Height

4.7mm

Minimum Operating Temperature

-55 °C

RoHS Status: Not Applicable

COO (Country of Origin):
JP
R6024KNJ is Low on-resistance and ultra fast switching speed Power MOSFET.

Low on-resistance.
Ultra fast switching speed.
Parallel use is easy.
Pb-free lead plating

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy