ROHM RD3S100CN N-Channel MOSFET, 10 A, 190 V, 3-Pin DPAK RD3S100CNTL1

Stock information currently inaccessible
RS Stock No.:
177-6144
Mfr. Part No.:
RD3S100CNTL1
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

10 A

Maximum Drain Source Voltage

190 V

Package Type

DPAK (TO-252)

Series

RD3S100CN

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

182 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

0.5V

Maximum Power Dissipation

85 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Typical Gate Charge @ Vgs

52 nC @ 10 V

Length

6.8mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

6.4mm

Height

2.4mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.5V

RoHS Status: Not Applicable

COO (Country of Origin):
TH
RD3S100CN is a power MOSFET with low on-resistance and fast switching, suitable for the switching application.

Low on-resistance
Fast switching speed
Drive circuits can be simple
Parallel use is easy
Pb-free plating

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy