ROHM R6024KNZ N-Channel MOSFET, 24 A, 600 V, 3-Pin TO-3PF R6024KNZC8
- RS Stock No.:
- 177-6079
- Mfr. Part No.:
- R6024KNZC8
- Brand:
- ROHM
- RS Stock No.:
- 177-6079
- Mfr. Part No.:
- R6024KNZC8
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 24 A | |
| Maximum Drain Source Voltage | 600 V | |
| Series | R6024KNZ | |
| Package Type | TO-3PF | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 160 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 5V | |
| Minimum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 74 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±30 V | |
| Typical Gate Charge @ Vgs | 45 nC @ 10 V | |
| Length | 15.7mm | |
| Number of Elements per Chip | 1 | |
| Width | 5.7mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 26.7mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.5V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 24 A | ||
Maximum Drain Source Voltage 600 V | ||
Series R6024KNZ | ||
Package Type TO-3PF | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 160 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5V | ||
Minimum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 74 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±30 V | ||
Typical Gate Charge @ Vgs 45 nC @ 10 V | ||
Length 15.7mm | ||
Number of Elements per Chip 1 | ||
Width 5.7mm | ||
Maximum Operating Temperature +150 °C | ||
Height 26.7mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.5V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Ultra fast switching speed.
Parallel use is easy.
Pb-free lead plating
