N-Channel MOSFET, 1 A, 65 V, 8-Pin SOIC Semelab D2019UK
- RS Stock No.:
- 177-5492
- Mfr. Part No.:
- D2019UK
- Brand:
- Semelab
Subtotal (1 tray of 50 units)*
£998.45
(exc. VAT)
£1,198.15
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 50 + | £19.969 | £998.45 |
*price indicative
- RS Stock No.:
- 177-5492
- Mfr. Part No.:
- D2019UK
- Brand:
- Semelab
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semelab | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 1 A | |
| Maximum Drain Source Voltage | 65 V | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 5V | |
| Maximum Power Dissipation | 17.5 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Transistor Material | Si | |
| Length | 4.06mm | |
| Maximum Operating Temperature | +200 °C | |
| Number of Elements per Chip | 1 | |
| Width | 5.08mm | |
| Height | 2.18mm | |
| Series | TetraFET | |
| Select all | ||
|---|---|---|
Brand Semelab | ||
Channel Type N | ||
Maximum Continuous Drain Current 1 A | ||
Maximum Drain Source Voltage 65 V | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5V | ||
Maximum Power Dissipation 17.5 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Transistor Material Si | ||
Length 4.06mm | ||
Maximum Operating Temperature +200 °C | ||
Number of Elements per Chip 1 | ||
Width 5.08mm | ||
Height 2.18mm | ||
Series TetraFET | ||
- COO (Country of Origin):
- GB
