N-Channel MOSFET, 50 A, 500 V, 3-Pin TO-247 IXYS IXFH50N50P3

Stock information currently inaccessible
RS Stock No.:
177-5347
Mfr. Part No.:
IXFH50N50P3
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

500 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

125 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Maximum Power Dissipation

960 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

5.3mm

Typical Gate Charge @ Vgs

85 nC @ 10 V

Length

16.26mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Series

HiperFET, Q3-Class

Minimum Operating Temperature

-55 °C

Height

21.46mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy