Infineon AUIR3313 MOSFET, 5-Pin D2PAK AUIR3313STRL
- RS Stock No.:
- 175-0397
- Mfr. Part No.:
- AUIR3313STRL
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-0397
- Mfr. Part No.:
- AUIR3313STRL
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | AUIR3313 | |
| Package Type | D2PAK | |
| Mounting Type | Surface Mount | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance | 13.5 mΩ | |
| Maximum Power Dissipation | 2 W | |
| Transistor Configuration | Single | |
| Width | 9.65mm | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Length | 10.67mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 4.57mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series AUIR3313 | ||
Package Type D2PAK | ||
Mounting Type Surface Mount | ||
Pin Count 5 | ||
Maximum Drain Source Resistance 13.5 mΩ | ||
Maximum Power Dissipation 2 W | ||
Transistor Configuration Single | ||
Width 9.65mm | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Length 10.67mm | ||
Minimum Operating Temperature -40 °C | ||
Height 4.57mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MX
Infineon MOSFET
The Infineon D2PAK surface mount N-channel MOSFET is a new age product with a drain-source resistance of 5.5m Ohms. The MOSFET has an output current of 23A and input voltage ranging from 6V to 32V. It has a maximum power dissipation of 2W. It has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Active clamp
• Active gate control for lower EMI
• Current sense feedback
• Digital diagnostic
• ESD protection
• Input referenced to VCC
• Lead (Pb) free plating
• Operating temperature ranges between -40°C and 150°C
• Over temperature protection
• Programmable over current shutdown
• Reverse battery protection
• Short circuit protection
• Active gate control for lower EMI
• Current sense feedback
• Digital diagnostic
• ESD protection
• Input referenced to VCC
• Lead (Pb) free plating
• Operating temperature ranges between -40°C and 150°C
• Over temperature protection
• Programmable over current shutdown
• Reverse battery protection
• Short circuit protection
Applications
• For mobile computing
• Load switch
• Notebook adaptor switch
• Load switch
• Notebook adaptor switch
Certifications
• AEC-Q100-002
• AEC-Q100-003
• AEC-Q100-004
• AEC-Q100-011
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• PC/JEDEC J-STD-020
• AEC-Q100-003
• AEC-Q100-004
• AEC-Q100-011
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• PC/JEDEC J-STD-020
