Vishay Siliconix N-Channel MOSFET, 9.2 A, 100 V, 3-Pin TO-220AB IRF520PBF

Stock information currently inaccessible
RS Stock No.:
173-4017
Mfr. Part No.:
IRF520PBF
Brand:
Vishay Siliconix
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay Siliconix

Channel Type

N

Maximum Continuous Drain Current

9.2 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

270 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

60 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10.52mm

Number of Elements per Chip

1

Width

4.7mm

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Typical Gate Charge @ Vgs

16 nC @ 10 V

Forward Diode Voltage

1.8V

Minimum Operating Temperature

-55 °C

Height

15.85mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy