N-Channel MOSFET, 210 A, 40 V, 5-Pin DFN onsemi NTMFS5H414NLT1G
- RS Stock No.:
- 172-8984
- Mfr. Part No.:
- NTMFS5H414NLT1G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 172-8984
- Mfr. Part No.:
- NTMFS5H414NLT1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 210 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | DFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance | 2 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2V | |
| Minimum Gate Threshold Voltage | 1.2V | |
| Maximum Power Dissipation | 110 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 6.1mm | |
| Width | 5.1mm | |
| Typical Gate Charge @ Vgs | 75 nC @ 10 V | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1.1mm | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 210 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type DFN | ||
Mounting Type Surface Mount | ||
Pin Count 5 | ||
Maximum Drain Source Resistance 2 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2V | ||
Minimum Gate Threshold Voltage 1.2V | ||
Maximum Power Dissipation 110 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Maximum Operating Temperature +150 °C | ||
Length 6.1mm | ||
Width 5.1mm | ||
Typical Gate Charge @ Vgs 75 nC @ 10 V | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Height 1.1mm | ||
Forward Diode Voltage 1.2V | ||
Power MOSFET 40V, 210A, 1.4mOhm, Single N Channel, SO8FL, Logic Level
Small Footprint (5x6 mm)
Compact Design
Low RDS(on)
Minimize Conduction Losses
Low Qg and Capacitance
Minimize Driver Losses
Applications
High Performance DC-DC Converters
AC-DC Synchronous Rectifier
Motor Control
Netcom/Telecom
AC Adapter
Power Tools
Compact Design
Low RDS(on)
Minimize Conduction Losses
Low Qg and Capacitance
Minimize Driver Losses
Applications
High Performance DC-DC Converters
AC-DC Synchronous Rectifier
Motor Control
Netcom/Telecom
AC Adapter
Power Tools
