onsemi N-Channel MOSFET, 40 A, 650 V, 3 + Tab-Pin TO-220 NTP082N65S3F

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
172-8976
Mfr. Part No.:
NTP082N65S3F
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

650 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3 + Tab

Maximum Drain Source Resistance

82 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

313 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±30 V

Length

10.67mm

Number of Elements per Chip

1

Width

4.7mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

81 nC @ 10 V

Forward Diode Voltage

1.3V

Minimum Operating Temperature

-55 °C

Height

16.3mm

SuperFET® III MOSFET is ON Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate. Consequently, SuperFET III MOSFET is very suitable for the various power system for miniaturization and higher efficiency. SuperFET III FRFET® MOSFET’s optimized reverse recovery performance of body diode can remove additional component and improve system reliability.

700 V @ TJ = 150 °C
Higher system reliability at low temperature operation
Ultra Low Gate Charge (Typ. Qg = 81 nC)
Lower switching loss
Low Effective Output Capacitance (Typ. Coss(eff.) = 722 pF)
Lower switching loss
Optimized Capacitance
Lower peak Vds and lower Vgs oscillation
Excellent body diode performance (low Qrr, robust body diode)
Higher system reliability in LLC and Phase shift full bridge circuit
Typ. RDS(on) = 70 mΩ
Applications
Telecommunication
Cloud system
Industrial
Telecom power
Server power
Solar / UPS
EV charger

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy