SiC MOSFET, 2 + Tab-Pin TO-220-2L onsemi FFSP1265A
- RS Stock No.:
- 172-3439
- Mfr. Part No.:
- FFSP1265A
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 172-3439
- Mfr. Part No.:
- FFSP1265A
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Package Type | TO-220-2L | |
| Mounting Type | Through Hole | |
| Pin Count | 2 + Tab | |
| Maximum Power Dissipation | 115 W | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | +175 °C | |
| Length | 10.67mm | |
| Transistor Material | SiC | |
| Width | 4.8mm | |
| Number of Elements per Chip | 1 | |
| Forward Diode Voltage | 2.4V | |
| Minimum Operating Temperature | -55 °C | |
| Height | 16.51mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Package Type TO-220-2L | ||
Mounting Type Through Hole | ||
Pin Count 2 + Tab | ||
Maximum Power Dissipation 115 W | ||
Transistor Configuration Single | ||
Maximum Operating Temperature +175 °C | ||
Length 10.67mm | ||
Transistor Material SiC | ||
Width 4.8mm | ||
Number of Elements per Chip 1 | ||
Forward Diode Voltage 2.4V | ||
Minimum Operating Temperature -55 °C | ||
Height 16.51mm | ||
Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability to silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size and cost.
Max Junction Temperature 175 °C
High Surge Current Capacity
Positive Temperature Coefficient
No Reverse Recovery / No Forward Recovery
Applications
PFC
Industrial Power
Solar
EV Charger
UPS
Welding
High Surge Current Capacity
Positive Temperature Coefficient
No Reverse Recovery / No Forward Recovery
Applications
PFC
Industrial Power
Solar
EV Charger
UPS
Welding
