SiC MOSFET, 2 + Tab-Pin TO-220 onsemi FFSP2065A
- RS Stock No.:
- 172-3433
- Mfr. Part No.:
- FFSP2065A
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 172-3433
- Mfr. Part No.:
- FFSP2065A
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Pin Count | 2 + Tab | |
| Maximum Power Dissipation | 187 W | |
| Transistor Configuration | Single | |
| Width | 4.67mm | |
| Number of Elements per Chip | 1 | |
| Transistor Material | SiC | |
| Maximum Operating Temperature | +175 °C | |
| Length | 10.36mm | |
| Height | 15.21mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 2.4V | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Pin Count 2 + Tab | ||
Maximum Power Dissipation 187 W | ||
Transistor Configuration Single | ||
Width 4.67mm | ||
Number of Elements per Chip 1 | ||
Transistor Material SiC | ||
Maximum Operating Temperature +175 °C | ||
Length 10.36mm | ||
Height 15.21mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 2.4V | ||
ON Semiconductor SiC Schottky Diodes
This range of Silicon Carbide (SiC) Schottky Diodes from ON Semiconductor use a completely new technology providing superior switching performance as well as higher reliability to silicon. No reverse recovery current and temperature independent switching characteristics along with excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor.
System benefits include the highest efficiency, even faster operating frequency, greater power density and reduced EMI topped off with reduced system size and overall cost.
System benefits include the highest efficiency, even faster operating frequency, greater power density and reduced EMI topped off with reduced system size and overall cost.
Features & Benefits
Max Junction Temperature 175 °C
High Surge Current Capacity
Positive Temperature Coefficient
No Reverse Recovery / No Forward Recovery
Suitable for applications such as PFC, Industrial Power, Solar, EV Charger, UPS and Welding
High Surge Current Capacity
Positive Temperature Coefficient
No Reverse Recovery / No Forward Recovery
Suitable for applications such as PFC, Industrial Power, Solar, EV Charger, UPS and Welding
