N-Channel MOSFET, 30 A, 650 V, 3-Pin TO-220F onsemi FCPF099N65S3

Stock information currently inaccessible
RS Stock No.:
172-3427
Mfr. Part No.:
FCPF099N65S3
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

30 A

Maximum Drain Source Voltage

650 V

Package Type

TO-220F

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

99 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

43 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±30 V

Width

4.9mm

Length

10.36mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

57 nC @ 10 V

Minimum Operating Temperature

-55 °C

Height

16.07mm

Forward Diode Voltage

1.2V

COO (Country of Origin):
CN
SuperFET® III MOSFET is ON Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate. Consequently, SuperFET III MOSFET is very suitable for various power system for miniaturization and higher efficiency.

700 V @ TJ = 150 oC
Higher system reliability at low temperature operation
Ultra Low Gate Charge (Typ. Qg = 30 nC)
Lower switching loss
Low Effective Output Capacitance (Typ. Coss(eff.) = 277 pF)
Lower switching loss
Optimized Capacitance
Lower peak Vds and lower Vgs oscillation
Internal Gate resistance: 7.0 ohm
Lower peak Vds and lower Vgs oscillation
Typ. RDS(on) = 170 mΩ
Wave soldering guarantee
Computing
Consumer
Industrial
Telecom / Server
Solar inverter / UPS
EVC
Automation

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy