SiC MOSFET, 2 + Tab-Pin TO-220 onsemi FFSP2065A
- RS Stock No.:
- 172-3392
- Mfr. Part No.:
- FFSP2065A
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-3392
- Mfr. Part No.:
- FFSP2065A
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Pin Count | 2 + Tab | |
| Maximum Power Dissipation | 187 W | |
| Transistor Configuration | Single | |
| Transistor Material | SiC | |
| Maximum Operating Temperature | +175 °C | |
| Number of Elements per Chip | 1 | |
| Width | 4.67mm | |
| Length | 10.36mm | |
| Forward Diode Voltage | 2.4V | |
| Height | 15.21mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Pin Count 2 + Tab | ||
Maximum Power Dissipation 187 W | ||
Transistor Configuration Single | ||
Transistor Material SiC | ||
Maximum Operating Temperature +175 °C | ||
Number of Elements per Chip 1 | ||
Width 4.67mm | ||
Length 10.36mm | ||
Forward Diode Voltage 2.4V | ||
Height 15.21mm | ||
Minimum Operating Temperature -55 °C | ||
ON Semiconductor SiC Schottky Diodes
This range of Silicon Carbide (SiC) Schottky Diodes from ON Semiconductor use a completely new technology providing superior switching performance as well as higher reliability to silicon. No reverse recovery current and temperature independent switching characteristics along with excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor.
System benefits include the highest efficiency, even faster operating frequency, greater power density and reduced EMI topped off with reduced system size and overall cost.
System benefits include the highest efficiency, even faster operating frequency, greater power density and reduced EMI topped off with reduced system size and overall cost.
Features & Benefits
Max Junction Temperature 175 °C
High Surge Current Capacity
Positive Temperature Coefficient
No Reverse Recovery / No Forward Recovery
Suitable for applications such as PFC, Industrial Power, Solar, EV Charger, UPS and Welding
High Surge Current Capacity
Positive Temperature Coefficient
No Reverse Recovery / No Forward Recovery
Suitable for applications such as PFC, Industrial Power, Solar, EV Charger, UPS and Welding
