onsemi NCP81080 Dual N-Channel MOSFET, 8-Pin DFN NCP81080MNTBG
- RS Stock No.:
- 172-3353
- Mfr. Part No.:
- NCP81080MNTBG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 172-3353
- Mfr. Part No.:
- NCP81080MNTBG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Package Type | DFN | |
| Series | NCP81080 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Gate Threshold Voltage | 5.4V | |
| Minimum Gate Threshold Voltage | 3.4V | |
| Maximum Operating Temperature | +170 °C | |
| Length | 2mm | |
| Number of Elements per Chip | 2 | |
| Width | 2mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.95mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Package Type DFN | ||
Series NCP81080 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Gate Threshold Voltage 5.4V | ||
Minimum Gate Threshold Voltage 3.4V | ||
Maximum Operating Temperature +170 °C | ||
Length 2mm | ||
Number of Elements per Chip 2 | ||
Width 2mm | ||
Minimum Operating Temperature -40 °C | ||
Height 0.95mm | ||
- COO (Country of Origin):
- KR
The NCP81080 is a high performance dual mosfet (high side and low side) gate-drive IC designed for driving MOSFETs operating up to 180 V. The NCP81080 integrates a driver IC and a bootstrap diode and offers 0.5A source/0.8A sink driving capability. Anti-cross conduction circuit is integrated to prevent shoot through issues. The high side and low side drivers are independently controlled.
Drives two N-Channel MOSFETs in High & Low Side
Integrated Bootstrap Diode for High Side Gate Drive
Bootstrap Supply Voltage Range up to 180V
0.5A Source, 0.8A Sink Output Current Capability
Drives 1nF Load with Typical Rise/Fall Times of 19ns/17 ns
Wide Supply Voltage Range 5.5V to 20V
2 ns Delay Matching (Typical)
Under-Voltage Lockout (UVLO) Protection for Drive Voltage
Operating Junction Temperature Range of -40°C to 140°C
Integrated Bootstrap Diode for High Side Gate Drive
Bootstrap Supply Voltage Range up to 180V
0.5A Source, 0.8A Sink Output Current Capability
Drives 1nF Load with Typical Rise/Fall Times of 19ns/17 ns
Wide Supply Voltage Range 5.5V to 20V
2 ns Delay Matching (Typical)
Under-Voltage Lockout (UVLO) Protection for Drive Voltage
Operating Junction Temperature Range of -40°C to 140°C
