onsemi NVMFS6H818N N-Channel MOSFET, 123 A, 80 V, 5-Pin DFN NVMFS6H818NWFT1G
- RS Stock No.:
- 172-3294
- Mfr. Part No.:
- NVMFS6H818NWFT1G
- Brand:
- onsemi
Subtotal (1 reel of 1500 units)*
£1,302.00
(exc. VAT)
£1,563.00
(inc. VAT)
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 3000 | £0.868 | £1,302.00 |
| 4500 + | £0.846 | £1,269.00 |
*price indicative
- RS Stock No.:
- 172-3294
- Mfr. Part No.:
- NVMFS6H818NWFT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 123 A | |
| Maximum Drain Source Voltage | 80 V | |
| Series | NVMFS6H818N | |
| Package Type | DFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance | 3.7 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 136 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Number of Elements per Chip | 1 | |
| Width | 5.1mm | |
| Maximum Operating Temperature | +175 °C | |
| Length | 6.1mm | |
| Typical Gate Charge @ Vgs | 46 nC @ 10 V | |
| Automotive Standard | AEC-Q101 | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.2V | |
| Height | 1.05mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 123 A | ||
Maximum Drain Source Voltage 80 V | ||
Series NVMFS6H818N | ||
Package Type DFN | ||
Mounting Type Surface Mount | ||
Pin Count 5 | ||
Maximum Drain Source Resistance 3.7 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 136 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Number of Elements per Chip 1 | ||
Width 5.1mm | ||
Maximum Operating Temperature +175 °C | ||
Length 6.1mm | ||
Typical Gate Charge @ Vgs 46 nC @ 10 V | ||
Automotive Standard AEC-Q101 | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.2V | ||
Height 1.05mm | ||
Compact Design
Low rDS(on)
Minimize Conduction Loss
Low QG and Capacitance
Minimize Driver Losses
NVMFD5C446NLWF − Wettable Flank Option
Enhanced Optical Inspection
PPAP Capable
Applications
Solenoid driver
Low side / high side driver
Automotive engine controllers
Antilock braking systems
